Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TXC 9B-54.000MAAJ-B

Parallel - 3Rd Overtone Quartz Crystal, 54MHz Nom
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 9B-54.000MAAJ-B.

IHS

Datasheet1 page19 years ago

TXC SCT

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Introduction Date2007-04-24
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2022-03-01
LTD Date2022-12-31

Related Parts

Crystal 54MHz ±30ppm (Tol) ±30ppm (Stability) 18pF 3rd Overtone 60Ohm 2-Pin HC-49/S SMD T/R
Crystal 50MHz ±30ppm (Tol) ±30ppm (Stability) 18pF 3rd Overtone 80Ohm 2-Pin DIP HC-49/S Thru-Hole Bulk
Crystal 54MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 60Ohm 4-Pin SMD T/R

Descriptions

Descriptions of TXC 9B-54.000MAAJ-B provided by its distributors.

Parallel - 3Rd Overtone Quartz Crystal, 54MHz Nom
18pF ±30ppm ±30ppm 54MHz 60Ω HC-49 Through hole mounting 11.5mm*5mm*3.68mm
HC49 Timing XTAL 54 MHz 30ppm 30ppm -20 to 70C 18pF
Crystal, 54Mhz, 18Pf, 11.5Mm X 5Mm; Frequency Nom:54Mhz; Crystal Case:Through Hole, 11.5Mm X 5Mm; Frequency Stability +/-:30Ppm; Load Capacitance:18Pf; Frequency Tolerance +/-:30Ppm; Product Range:9B Series; Operating Temperaturerohs Compliant: Yes |Txc 9B-54.000MAAJ-B

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9B-54.000MAAJ-B.