TXC 7A-54.000MAAJ-T

Crystal 54MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm 2-Pin SMD T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 7A-54.000MAAJ-T.

IHS

Datasheet1 page13 years ago

Upverter

CAD Models

Download TXC 7A-54.000MAAJ-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Introduction Date2012-11-16
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-09-30
LTD Date2021-12-31

Related Parts

Crystal 54MHz ±30ppm (Tol) ±30ppm (Stability) 18pF 3rd Overtone 60Ohm 2-Pin HC-49/S SMD T/R
Crystal 54MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 60Ohm 4-Pin SMD T/R
Crystal 49.152MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm 2-Pin SMD T/R

Descriptions

Descriptions of TXC 7A-54.000MAAJ-T provided by its distributors.

Crystal 54MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm 2-Pin SMD T/R
Parallel - Fundamental Quartz Crystal, 54MHz Nom
CRYSTAL, 54MHZ, 18PF, 5 X 3.2MM
CRYSTAL, 54MHZ, 18PF, SMD; Frequency:54M; CRYSTAL, 54MHZ, 18PF, SMD; Frequency:54MHz; Frequency Tolerance:± 30ppm; Load Capacitance:18pF; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Crystal Mounting Type:SMD; No. of Pins:2; Frequency Stability:30ppm
Crystal, 54Mhz, 18Pf, Smd; Frequency Nom:54Mhz; Crystal Case:-; Frequency Stability +/-:30Ppm; Load Capacitance:18Pf; Frequency Tolerance +/-:30Ppm; Product Range:7A Series; Operating Temperature Min:-40°C; Frequency:54Mhz Rohs Compliant: Yes |Txc 7A-54.000MAAJ-T

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY