TXC 8Z-48.000MEEQ-T

Crystal 48.0000MHZ 10PF SMD
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 8Z-48.000MEEQ-T.

TME

Datasheet3 pages6 years ago

Factory Futures

TXC SCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download TXC 8Z-48.000MEEQ-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Crystal 48MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 50Ohm 4-Pin SMD T/R
Crystal 48MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 50Ohm 4-Pin CSMD T/R
Crystal 44MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 50Ohm 4-Pin SMD T/R
Parallel - Fundamental Quartz Crystal, 48MHz Nom
Crystal 44MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 50Ohm 4-Pin CSMD T/R
ECS InternationalECS-480-8-36CKM
Crystal 48MHz ±10ppm (Tol) ±10ppm (Stability) 8pF FUND 40Ohm 4-Pin Mini-CSMD T/R

Descriptions

Descriptions of TXC 8Z-48.000MEEQ-T provided by its distributors.

CRYSTAL 48.0000MHZ 10PF SMD
2.5x2.0 Timing XTAL 48 MHz 10ppm 10ppm -20 to 70C 10pF
Quartz Crystal, 48 Mhz, 10 Pf, Smd; Crystal Case:-; Frequency Stability +/-:10Ppm; Load Capacitance:10Pf; Product Range:8Z Series; Operating Temperature Min:-20°C; Operating Temperature Max:70°C; Crystal Mounting Type:Smd Rohs Compliant: Yes |Txc 8Z-48.000MEEQ-T

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY