What’s new: Find the right parts faster with our redesigned experience

Learn more

TXC 7B-48.000MEEQ-T

Parallel - Fundamental Quartz Crystal, 48MHz Nom
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 7B-48.000MEEQ-T.

IHS

Datasheet1 page10 years ago

TXC SCT

Farnell

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.60.00.60
Introduction Date2015-07-09
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2021-09-30
LTD Date2021-12-31

Related Parts

ECS InternationalECS-480-8-36CKM
Crystal 48MHz ±10ppm (Tol) ±10ppm (Stability) 8pF FUND 40Ohm 4-Pin Mini-CSMD T/R
Crystal 48MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 50Ohm 4-Pin CSMD T/R
ECS InternationalECS-480-20-33-CKM-TR
Crystal 48MHz ±10ppm (Tol) ±10ppm (Stability) 20pF FUND 40Ohm 4-Pin Mini-CSMD T/R
Crystal 48MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 50Ohm 4-Pin SMD T/R
Crystal 44MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 50Ohm 4-Pin CSMD T/R
Crystal 48MHz ±10ppm (Tol) ±10ppm (Stability) 10pF 3rd Overtone 80Ohm 2-Pin DIP HC-49/S Thru-Hole Bulk

Descriptions

Descriptions of TXC 7B-48.000MEEQ-T provided by its distributors.

Parallel - Fundamental Quartz Crystal, 48MHz Nom
CRYSTAL 48.0000MHZ 10PF SMD
XTAL, 48.000MHZ, 10PF, SMD, 5.0X3.2; Frequency:48MHz; Frequency Tolerance:± 10ppm; Load Capacitance:10pF; Frequency Stability:± 10ppm; Operating Temperature Range:-20°C to +70°C; Crystal Mounting Type:SMD; Crystal Case Type:5mm x 3.2mm; No. of Pins:4; SVHC:No SVHC (19-Dec-2011); Series:7B

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY