TXC 7M-48.000MEEQ-T

Crystal 48MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 50Ohm 4-Pin SMD T/R
$ 0.899
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 7M-48.000MEEQ-T.

TME

Datasheet3 pages6 years ago

IHS

Newark

Farnell

Future Electronics

Inventory History

3 month trend:
-14.73%

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.60.00.60
Introduction Date2017-02-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CRYSTAL 48.0000MHZ 10PF SMD
Crystal 48MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 50Ohm 4-Pin CSMD T/R
Crystal 44MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 50Ohm 4-Pin SMD T/R
Parallel - Fundamental Quartz Crystal, 48MHz Nom
Crystal 44MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 50Ohm 4-Pin CSMD T/R
ECS InternationalECS-480-8-36CKM
Crystal 48MHz ±10ppm (Tol) ±10ppm (Stability) 8pF FUND 40Ohm 4-Pin Mini-CSMD T/R

Descriptions

Descriptions of TXC 7M-48.000MEEQ-T provided by its distributors.

Crystal 48MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 50Ohm 4-Pin SMD T/R
7M Series 48.000Mhz 10pF 10ppm -20 to 70C 3.2x2.5mm Crystal
Crystal, 48Mhz, 10Pf, 3.2 X 2.5Mm; Rango De Producto:Serie 7M; Frecuencia Nom.:48Mhz; Estabilidad De Frecuencia +/-:10Ppm; Tolerancia De Frecuencia +/-:10Ppm; Tipo De Cristal:Smd, 3.2Mm X 2.5Mm; Capacidad De Carga:10Pf |Txc 7M-48.000MEEQ-T
CRYSTAL, 48MHZ, 10PF, 3.2 X 2.5MM; Frequ; CRYSTAL, 48MHZ, 10PF, 3.2 X 2.5MM; Frequency Nom: 48MHz; Crystal Case: SMD, 3.2mm x 2.5mm; Frequency Stability + / -: 10ppm; Load Capacitance: 10pF; Frequency Tolerance + / -: 10ppm; Product Range: 7M Series; Operating Temperature Max: 85°C

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY