TXC 8Z-30.000MAAJ-T

Crystal 30MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 100Ohm 4-Pin SMD T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 8Z-30.000MAAJ-T.

IHS

Datasheet3 pages6 years ago

Newark

TXC SCT

CAD Models

Download TXC 8Z-30.000MAAJ-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.60.00.60
Introduction Date2012-11-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Crystal 30MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 60Ohm 4-Pin SMD T/R
Crystal 30MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm 4-Pin CSMD T/R
Crystal 30MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm 2-Pin SMD T/R
7M Series 27 MHz 3.2 x 2.5 x 0.7 mm 18 pF ±30 ppm -20 to +70°C SMT Seam Crystal
Parallel - Fundamental Quartz Crystal, 32MHz Nom
Crystal 30MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm 2-Pin CSMD T/R

Descriptions

Descriptions of TXC 8Z-30.000MAAJ-T provided by its distributors.

Crystal 30MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 100Ohm 4-Pin SMD T/R
Parallel - Fundamental Quartz Crystal, 30MHz Nom
CRYSTAL, 30MHZ, 18PF, SMD; Frequency: 30MHz; Frequency Tolerance: ± 30ppm; Load Capacitance: 18pF; Operating Temperature Min: -20°C; Operating Temperature Max: 70°C; Crystal Mounting Type: SMD; Crystal Case Type: -; No. of Pins: 4
Crystal, 30Mhz, 18Pf, 2.5 X 2Mm; Rango De Producto:Serie 8Z; Frecuencia Nom.:30Mhz; Estabilidad De Frecuencia +/-:30Ppm; Tolerancia De Frecuencia +/-:30Ppm; Tipo De Cristal:Smd, 2.5Mm X 2Mm; Capacidad De Carga:18Pf |Txc 8Z-30.000MAAJ-T

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY