
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | 7M-27.000MAAJ-T | 2,032 | 1 | Cut Tape | ||||||||
| Classic Components | 7M-27.000MAAJ-T | 372 | 5h | |||||||||
| element14 APAC | 7M-27.000MAAJ-T | 2,033 | 1 | Cut Tape | 6h | |||||||
| Farnell | 7M-27.000MAAJ-T | 2,032 | 1 | Cut Tape | 16h | |||||||
| UnikeyIC | 7M-27.000MAAJ-T | 2,506 | 23 | Tape & Reel | 15h |
Download TXC 7M-27.000MAAJ-T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of TXC 7M-27.000MAAJ-T provided by its distributors.
TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names: