
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | 7M-30.000MAAJ-T | 207 | 1 | Cut Tape | ||||||||
| Classic Components | 7M-30.000MAAJ-T | 98 | 5h | |||||||||
| Farnell | 7M-30.000MAAJ-T | 207 | 1 | Cut Tape | 14h | |||||||
| element14 APAC | 7M-30.000MAAJ-T | 207 | 1 | Cut Tape | 4h | |||||||
| Easev | 7M-30.000MAAJ-T | 2,270 | 2d |
Download TXC 7M-30.000MAAJ-T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of TXC 7M-30.000MAAJ-T provided by its distributors.
TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names: