TXC 8Z-12.000MAAJ-T

Crystal 12MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 150Ohm 4-Pin SMD T/R
$ 0.752
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 8Z-12.000MAAJ-T.

IHS

Datasheet3 pages6 years ago

ODG (Origin Data Global)

Upverter

TXC SCT

Farnell

Inventory History

3 month trend:
+503%

CAD Models

Download TXC 8Z-12.000MAAJ-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.60.00.50
Introduction Date2012-11-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Crystal 12MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm 2-Pin HC-49/US SMD T/R
Crystal, Surface Mount, 12 MHz, SMD, 5mm x 3.2mm, 30 ppm, 18 pF, 30 ppm, ABM3C Series
Crystal 12MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm 2-Pin HC-49/US SMD T/R
CRYSTAL 12.0000MHZ 18PF SMD / 12 MHz ±30ppm Crystal 18pF 100 Ohms 4-SMD, No Lead
Crystal 12MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 80Ohm 2-Pin SMD T/R
Crystal 12MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm 4-Pin SMD T/R

Descriptions

Descriptions of TXC 8Z-12.000MAAJ-T provided by its distributors.

Crystal 12MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 150Ohm 4-Pin SMD T/R
Passive Crystal Oscillators 18pF 12MHz 150Ω ±30ppm -20℃~+70℃ SMD2520_4P
CRYSTAL, 12MHZ, 18PF, 2.5 X 2MM; Frequency Nom:12MHz; Crystal Case:SMD, 2.5mm x 2mm; Frequency Stability + / -:30ppm; Load Capacitance:18pF; Frequency Tolerance + / -:30ppm; Product Range:8Z Series; Operating Temperature
Crystal, 12Mhz, 18Pf, 2.5 X 2Mm; Rango De Producto:Serie 8Z; Frecuencia Nom.:12Mhz; Estabilidad De Frecuencia +/-:30Ppm; Tolerancia De Frecuencia +/-:30Ppm; Tipo De Cristal:Smd, 2.5Mm X 2Mm; Capacidad De Carga:18Pf |Txc 8Z-12.000MAAJ-T

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY