TXC 7A-12.000MAAJ-T

Crystal 12MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 80Ohm 2-Pin SMD T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 7A-12.000MAAJ-T.

IHS

Datasheet1 page13 years ago

Upverter

ODG (Origin Data Global)

Farnell

CAD Models

Download TXC 7A-12.000MAAJ-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.60.00.50
Introduction Date2012-11-16
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-09-30
LTD Date2021-12-31

Related Parts

Crystal 12MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 60Ohm 2-Pin Mini-CSMD T/R
Crystal, Surface Mount, 12 MHz, SMD, 5mm x 3.2mm, 30 ppm, 18 pF, 30 ppm, ABM3C Series
CRYSTAL 12.0000MHZ 18PF SMD / 12 MHz ±30ppm Crystal 18pF 100 Ohms 4-SMD, No Lead
Crystal 12MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm 4-Pin SMD T/R
Crystal 12.288MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm 2-Pin SMD T/R
Crystal 12MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm 2-Pin HC-49/US SMD T/R

Descriptions

Descriptions of TXC 7A-12.000MAAJ-T provided by its distributors.

Crystal 12MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 80Ohm 2-Pin SMD T/R
XTAL, 12.000MHZ, 18PF, SMD, 5.0X3.2; Frequency Nom: 12MHz; Crystal Case: SMD, 5mm x 3.2mm; Frequency Stability + / -: 30ppm; Load Capacitance: 18pF; Frequency Tolerance + / -: 30ppm; Product Range: 7A Series; Operating Tempera
Crystal, 12Mhz, 18Pf, 5 X 3.2Mm; Rango De Producto:Serie 7A; Frecuencia Nom.:12Mhz; Estabilidad De Frecuencia +/-:30Ppm; Tolerancia De Frecuencia +/-:30Ppm; Tipo De Cristal:Smd, 5Mm X 3.2Mm; Capacidad De Carga:18Pf |Txc 7A-12.000MAAJ-T

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7A-12.000MAAJ-T.