What’s new: Find the right parts faster with our redesigned experience

Learn more

Abracon ABLS2-12.000MHZ-D4Y-T

Crystal 12MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm 2-Pin HC-49/US SMD T/R
$ 0.174
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ABLS2-12.000MHZ-D4Y-T.

JRH Electronics

Datasheet3 pages18 years ago

IHS

Farnell

Master Electronics

X-ON

Inventory History

3 month trend:
-2.29%

CAD Models

Download Abracon ABLS2-12.000MHZ-D4Y-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.174
$ 0.17
$ 0.17
Stock
1,236,538
21,552
21,552
Authorized Distributors
6
6
6
Frequency
12 MHz
12.288 MHz
12.288 MHz
Frequency Tolerance
0.003 %
0.003 %
0.003 %
Frequency Stability
30 ppm
30 ppm
30 ppm
Load Capacitance
18 pF
18 pF
18 pF
ESR (Equivalent Series Resistance)
50 Ω
50 Ω
50 Ω
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.60.00.50
Introduction Date2011-04-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Crystal 12MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm 2-Pin HC-49/US SMD T/R
Crystal 12MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm 2-Pin HC-49/US SMD T/R
ECS InternationalECS-120-18-5PLX-GN-TR
Crystal 12MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm 2-Pin SMD T/R
Crystal 12MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/S SMD T/R
Crystal 13MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm 2-Pin HC-49/US SMD T/R
CRYSTAL 12.0000MHZ 18PF SMD

Descriptions

Descriptions of Abracon ABLS2-12.000MHZ-D4Y-T provided by its distributors.

Crystal 12MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm 2-Pin HC-49/US SMD T/R
Crystal, Surface Mount, 12 MHz, SMD, 11.4mm x 4.65mm, 30 ppm, 18 pF, 30 ppm, ABLS2 Series
CRYSTAL 12.0000MHZ 18PF SMD / 12 MHz ±30ppm Crystal 18pF 50 Ohms HC-49/US
CRYSTAL, HC/49US, LOW PROFILE SURFACE MOUNT, 12.0000MHZ 18PF SMD, ABLS2 SERIES
Crystal, Hc49/u Smd, 12.000Mhz, 18Pf, 30Ppm @ 25C, 30Ppm -40+85C Industrial Temp., Low Profile 3.3Mm Ht. Rohs Compliant: Yes
CRYSTAL, 12MHZ, 18PF, HC-49US; Frequency Nom: 12MHz; Crystal Case: SMD, 11.4mm x 4.65mm; Frequency Stability + / -: 30ppm; Load Capacitance: 18pF; Frequency Tolerance + / -: 30ppm; Product Range: ABLS2 Series; Crystal Mounting Type: SMD

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ABLS2-12.000MHZ-D4Y-T.
  • ABLS2-12.000MHZ-D4YT