TXC 8Y-40.000MAAJ-T

Parallel - Fundamental Quartz Crystal, 40MHz Nom
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 8Y-40.000MAAJ-T.

IHS

Datasheet1 page9 years ago

Newark

TME

element14 APAC

Inventory History

3 month trend:
-0.11%

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.60.00.80
Introduction Date2017-02-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Crystal 40MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 60Ohm 4-Pin SMD T/R
Parallel - 3Rd Overtone Quartz Crystal, 40MHz Nom
Crystal 38.4MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 80Ohm 4-Pin SMD T/R
Crystal 40.0000Mhz 18Pf Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ABM3C-40.000MHZ-D4Y-T
Crystal 40MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 25Ohm 2-Pin Mini-CSMD T/R
Crystal 40MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm Automotive 2-Pin HC-49/US SMD T/R

Descriptions

Descriptions of TXC 8Y-40.000MAAJ-T provided by its distributors.

Parallel - Fundamental Quartz Crystal, 40MHz Nom
2.0x1.6 Timing XTAL 40 MHz 30ppm 30ppm -20 to 70C 18pF
CRYSTAL, 40MHZ, 18PF, SMD; Frequency: 40MHz; Frequency Tolerance: ± 30ppm; Load Capacitance: 18pF; Operating Temperature Min: -20°C; Operating Temperature Max: 70°C; Crystal Mounting Type: SMD; Crystal Case Type: -; No. of Pins: 4
Crystal, 40Mhz, 18Pf, 2 X 1.6Mm; Rango De Producto:Serie 8Y; Frecuencia Nom.:40Mhz; Estabilidad De Frecuencia +/-:30Ppm; Tolerancia De Frecuencia +/-:30Ppm; Tipo De Cristal:Smd, 2Mm X 1.6Mm; Capacidad De Carga:18Pf |Txc 8Y-40.000MAAJ-T

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY