TXC 8Y-19.200MEEQ-T

Crystal 19.2MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 200Ohm 4-Pin SMD T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 8Y-19.200MEEQ-T.

TME

Datasheet3 pages6 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
-1.16%

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.60.00.50
Introduction Date2020-03-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Crystal 19.2MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 100Ohm 4-Pin SMD T/R
Crystal 19.2MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 70Ohm 4-Pin Ultra Mini-CSMD T/R
Crystal 19.2MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 60Ohm 4-Pin SMD T/R
Crystal 20MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 100Ohm 4-Pin SMD T/R
Crystal 19.2MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 50Ohm 4-Pin CSMD T/R
ECS InternationalECS-192-8-36CKM-TR
Crystal 19.2MHz ±10ppm (Tol) ±10ppm (Stability) 8pF FUND 80Ohm 4-Pin Mini-CSMD T/R

Descriptions

Descriptions of TXC 8Y-19.200MEEQ-T provided by its distributors.

Crystal 19.2MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 200Ohm 4-Pin SMD T/R
Parallel - Fundamental Quartz Crystal, 19.2MHz Nom
CRYSTAL, 19.2MHZ, 10PF, SMD; Frequency:19.2MHz; Frequency Tolerance:± 10ppm; Load Capacitance:10pF; Operating Temperature Min:-20°C; Operating Temperature Max:70°C; Crystal Mounting Type:SMD; Crystal Case Type:(Not Available)
Crystal, 19.2Mhz, 10Pf, 2 X 1.6Mm; Rango De Producto:Serie 8Y; Frecuencia Nom.:19.2Mhz; Estabilidad De Frecuencia +/-:10Ppm; Tolerancia De Frecuencia +/-:10Ppm; Tipo De Cristal:Smd, 2Mm X 1.6Mm; Capacidad De Carga:10Pf |Txc 8Y-19.200MEEQ-T

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY