TXC 7M-19.200MEEQ-T

Crystal 19.2MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 60Ohm 4-Pin SMD T/R
$ 0.225
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 7M-19.200MEEQ-T.

TME

Datasheet3 pages6 years ago

Newark

Farnell

Future Electronics

Inventory History

3 month trend:
-8.70%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Crystal 19.2MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 70Ohm 4-Pin Ultra Mini-CSMD T/R
Crystal 19.2MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 200Ohm 4-Pin SMD T/R
ECS InternationalECS-192-8-36CKM-TR
Crystal 19.2MHz ±10ppm (Tol) ±10ppm (Stability) 8pF FUND 80Ohm 4-Pin Mini-CSMD T/R
Crystal 20MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 50Ohm 4-Pin SMD T/R
Fundamental SMD/SMT Active RoHS Compliant Crystal 0.001% 10pF 787.4mum -20C~70C
Crystal 19.2MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 50Ohm 4-Pin CSMD T/R

Descriptions

Descriptions of TXC 7M-19.200MEEQ-T provided by its distributors.

Crystal 19.2MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 60Ohm 4-Pin SMD T/R
CRYSTAL, 19.2MHZ, 10PF, 3.2 X 2.5MM; Frequency Nom:19.2MHz; Crystal Case:SMD, 3.2mm x 2.5mm; Frequency Stability + / -:10ppm; Load Capacitance:10pF; Frequency Tolerance + / -:10ppm; Product Range:7M Series; Crystal Mount
Crystal, 19.2Mhz, 10Pf, 3.2 X 2.5Mm; Rango De Producto:Serie 7M; Frecuencia Nom.:19.2Mhz; Estabilidad De Frecuencia +/-:10Ppm; Tolerancia De Frecuencia +/-:10Ppm; Tipo De Cristal:Smd, 3.2Mm X 2.5Mm; Capacidad De Carga:10Pf |Txc 7M-19.200MEEQ-T

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY