TXC 8Z-20.000MEEQ-T

Crystal 20MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 100Ohm 4-Pin SMD T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 8Z-20.000MEEQ-T.

Factory Futures

Datasheet1 page13 years ago

TXC SCT

Newark

Inventory History

3 month trend:
-0.68%

CAD Models

Download TXC 8Z-20.000MEEQ-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Crystal 20MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 50Ohm 4-Pin SMD T/R
ECS InternationalECS-200-8-37CKM
Crystal 20MHz ±10ppm (Tol) ±10ppm (Stability) 8pF FUND 100Ohm 4-Pin Mini-CSMD T/R
1.6x1.2 Seam Seal MHz Quartz Xtal -4pad / Ceramic, +/-10ppm @25C, +/-10ppm (-20
Crystal 19.2MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 200Ohm 4-Pin SMD T/R
Crystal 20MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 50Ohm 4-Pin CSMD T/R
Crystal 20MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 50Ohm 4-Pin Ultra Mini-CSMD T/R

Descriptions

Descriptions of TXC 8Z-20.000MEEQ-T provided by its distributors.

Crystal 20MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 100Ohm 4-Pin SMD T/R
CRYSTAL 20.0000MHZ 10PF SMD
Quartz Crystal, 20 Mhz, 10 Pf, Smd, Full Reel; Crystal Case:-; Load Capacitance:10Pf; Product Range:8Z Series; Operating Temperature Min:-20°C; Operating Temperature Max:70°C; Crystal Mounting Type:Smd; Frequency:20Mhz; No. Of Pins:4Rohs Compliant: Yes |Txc 8Z-20.000MEEQ-T

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY