TXC 7X-30.000MBE-T

3.2X2.5 Cmos Quartz Oscillator/Ceramic, 3.3V, +/-50Ppm (-40 To 85C) |Txc 7X-30.000MBE-T
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 7X-30.000MBE-T.

TME

Datasheet3 pages5 years ago

TXC SCT

Inventory History

3 month trend:
-0.73%

Supply Chain

Country of OriginTaiwan
Introduction Date2020-10-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

7.0x5.0 Timing XO 30 MHz CMOS 5.0V 50ppm -10 to 70C
CTS Components636L3C030M00000
SMD Crystal Oscillator 30MHz 3.3V 30pF 4-Pin CSMD T/R
7.0X5.0 Cmos Quartz Oscillator/Ceramic, 3.3V, +/-50Ppm (-40 To 85C) |Txc 7W-30.000MBE-T
Oscillator MEMS 30MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
CTS Components636L3I030M00000
Clock Oscillator 30MHz 3.3V 30pF 4-Pin SMD T/R
Oscillator XO 32MHz ±50ppm CMOS 60% 3.3V 4-Pin SMD T/R

Descriptions

Descriptions of TXC 7X-30.000MBE-T provided by its distributors.

3.2X2.5 Cmos Quartz Oscillator/Ceramic, 3.3V, +/-50Ppm (-40 To 85C) |Txc 7X-30.000MBE-T
CMOS Output Clock Oscillator, 30MHz Nom
XTAL OSC XO 30.0000MHZ CMOS SMD

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY