TXC 7W-30.000MAB-T

7.0x5.0 Timing XO 30 MHz CMOS 5.0V 50ppm -10 to 70C
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 7W-30.000MAB-T.

Factory Futures

Datasheet1 page16 years ago
Datasheet1 page16 years ago

TXC SCT

CAD Models

Download TXC 7W-30.000MAB-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

CTS Components636L3C030M00000
SMD Crystal Oscillator 30MHz 3.3V 30pF 4-Pin CSMD T/R
CMOS Output Clock Oscillator, 30MHz Nom
Oscillator MEMS 30MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
CTS Components636L3I030M00000
Clock Oscillator 30MHz 3.3V 30pF 4-Pin SMD T/R
Oscillator XO 33MHz ±50ppm CMOS 60% 3.3V 4-Pin SMD T/R
CTS Components636L3C033M00000
636 Series 33 MHz 3.3 V ±50 ppm -20 ~ +70°C SMT HCMOS/TTL Clock Oscillator

Descriptions

Descriptions of TXC 7W-30.000MAB-T provided by its distributors.

7.0x5.0 Timing XO 30 MHz CMOS 5.0V 50ppm -10 to 70C
XTAL OSC XO 30.0000MHZ CMOS SMD

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY