TXC 7X-19.200MBA-T

Oscillator XO 19.2MHz ±25ppm 15pFCMOS 55% 3.3V 4-Pin SMD T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 7X-19.200MBA-T.

IHS

Datasheet2 pages17 years ago

TME

TXC SCT

Inventory History

3 month trend:
-0.51%

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

3.2x2.5 Timing XO 19.2 MHz CMOS 3.3V 25ppm -40 to 85C
Oscillator MEMS 19.2MHz ±25ppm (Stability) 15pF CMOS 55% 3.3V 4-Pin QFN SMD T/R
CMOS Output Clock Oscillator, 19.2MHz Nom
Oscillator XO 20MHz ±30ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin DIP Module Thru-Hole
Oscillator XO 20MHz ±20ppm 15pF HCMOS 60% 3.3V 4-Pin SMD T/R
Oscillator XO 20MHz ±30ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin SMD T/R

Descriptions

Descriptions of TXC 7X-19.200MBA-T provided by its distributors.

Oscillator XO 19.2MHz ±25ppm 15pFCMOS 55% 3.3V 4-Pin SMD T/R
CMOS Output Clock Oscillator, 19.2MHz Nom
XTAL OSC XO 19.2000MHZ CMOS SMD
Oscillator, 19.2 Mhz; Product Range:7X Series; Operating Temperature Min:-10°C; Operating Temperature Max:70°C; Frequency:19.2Mhz; Load Capacitance:15Pf; No. Of Pins:4; Oscillator Mounting:Smd; Resonantor Case/Package:Smd Rohs Compliant: Yes |Txc 7X-19.200MBA-T

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY