Abracon ASFL1-20.000MHZ-EK-T

Oscillator Xo 20MHZ ±30PPM 15PF Hcmos/ttl 60% 3.3V 4-PIN SMD T/r
$ 0.723
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASFL1-20.000MHZ-EK-T.

IHS

Datasheet2 pages18 years ago

Farnell

Sager Electronics

Electro Sonic

Abracon SCT

Inventory History

3 month trend:
-24.52%

CAD Models

Download Abracon ASFL1-20.000MHZ-EK-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Oscillator XO 18.432MHz ±30ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin SMD T/R
Oscillator XO 20MHz ±30ppm 15pF CMOS 60% 3.3V 4-Pin Ultra Mini-SMD T/R
CTS ComponentsCB3LV-5I-20M0000
CB3LV Series 20 MHz 7 x 5 mm 3.3 V ±25 ppm SMT HCMOS/TTL Clock Oscillator
SMD Programmable Crystal Oscillator 20MHz 3.3V 15pF 4-Pin SMD T/R
Oscillator MEMS 20MHz ±25ppm (Stability) 15pF CMOS 55% 3.3V 4-Pin QFN SMD T/R
Oscillator XO 20MHz ±25ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R

Descriptions

Descriptions of Abracon ASFL1-20.000MHZ-EK-T provided by its distributors.

Oscillator XO 20MHz ±30ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin SMD T/R
ASFL1 Series 20 MHz 5 x 3.2 mm 3.3 V ±30 ppm SMT Crystal Clock Oscillator
Oscillator, Ceramic, Hcmos/ttl, 20.000Mhz, 30Ppm -20+70C, 5 X 3.2 X 1.6, 3 Vdc Rohs Compliant: Yes
HCMOS/TTL Output Clock Oscillator, 20MHz Nom
Standard Clock Oscillators XTAL OSC XO 20.0000MHZ HCMOS TTL
SMD Clock Oscillators 3.3V 20MHZ
3.3V ¡À30ppm 20MHz 5mm*3.2mm*1.3mm
OSCILLATOR, 20MHZ, 5 X 3.2MM, HCMOS / TTL; Frequency Nom: 20MHz; Frequency Stability + / -: 30ppm; Oscillator Case: SMD, 5mm x 3.2mm; Supply Voltage Nom: 3.3V; Product Range: ASFL1 Series; Operating Temper 13J1910

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASFL1-20.000MHZ-EK-T.