TXC 7W-7.3728MBE-T

Xtal Osc Xo 7.3728MHZ Cmos SMD
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 7W-7.3728MBE-T.

TXC SCT

Datasheet1 page17 years ago

CAD Models

Download TXC 7W-7.3728MBE-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Oscillator XO 7.3728MHz ±50ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin SMD T/R
CTS ComponentsCB3-3I-7M3728
SMD Crystal Oscillator 7.3728MHz 5V 50pF 4-Pin CSMD T/R
XTAL OSC OE 4.5V~5.5V +/-50PPM -40~85C 250TR
XTAL OSC XO 8.0000MHZ CMOS SMD
CMOS Output Clock Oscillator, 8MHz Nom
Crystal ROHS3Compliant Enable/Disable Active Oscillator -40C~85C 20mA 0.051 1.30mm 8MHz

Descriptions

Descriptions of TXC 7W-7.3728MBE-T provided by its distributors.

XTAL OSC XO 7.3728MHZ CMOS SMD

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY