TXC 7W-8.000MBE-T

CMOS Output Clock Oscillator, 8MHz Nom
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 7W-8.000MBE-T.

IHS

Datasheet1 page14 years ago

TXC SCT

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

XTAL OSC OE 4.5V~5.5V +/-50PPM -40~85C 250TR
Crystal ROHS3Compliant Enable/Disable Active Oscillator -40C~85C 20mA 0.051 1.30mm 8MHz
Oscillator MEMS 8MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
Oscillator MEMS 8MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
Oscillator XO 8MHz ±50ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin SMD T/R
CTS ComponentsCB3-3C-8M0000
SMD Crystal Oscillator 8MHz 5V 50pF 4-Pin CSMD T/R

Descriptions

Descriptions of TXC 7W-8.000MBE-T provided by its distributors.

CMOS Output Clock Oscillator, 8MHz Nom
XTAL OSC XO 8.0000MHZ CMOS SMD

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY