| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | CB3-3I-7M3728 | 0 | 250 | Bulk | ||||||||
| Master Electronics | CB3-3I-7M3728 | 0 | 250 | |||||||||
| Avnet | CB3-3I-7M372800 | 0 | 1K | 13h | ||||||||
| Richardson RFPD | CB3-3I-7M3728 | Contact | 1K | 17h | ||||||||
| Mouser | 774-CB3-3I-7M3728 | 754 | 1 | Tape & Reel |
Download datasheets and manufacturer documentation for CTS Components CB3-3I-7M3728.
Download CTS Components CB3-3I-7M3728 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of CTS Components CB3-3I-7M3728 provided by its distributors.
CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:
Download datasheets and manufacturer documentation for CTS Components CB3-3I-7M3728.