TXC 7W-49.152MBB-T

Oscillator XO 49.152MHz ±50ppm CMOS 60% 3.3V 4-Pin SMD T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 7W-49.152MBB-T.

IHS

Datasheet1 page10 years ago

TXC SCT

Farnell

CAD Models

Download TXC 7W-49.152MBB-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

CTS Components636L3C050M00000
SMD Crystal Oscillator 50MHz 3.3V 30pF 4-Pin CSMD T/R
CTS Components636L3C048M00000
SMD Crystal Oscillator 48MHz 3.3V 30pF 4-Pin CSMD T/R
Oscillator XO 50MHz ±50ppm 15pF CMOS 60% 1.8V 4-Pin SMD T/R
Oscillator XO 50MHz ±50ppm CMOS 60% 3.3V 4-Pin SMD T/R
Oscillator XO 50MHz ±50ppm CMOS 55% 3.3V Automotive 4-Pin SMD T/R
ECS InternationalECS-3525-480-B-TR
Oscillator XO 48MHz ±50ppm 30pF HCMOS 60% 2.5V 4-Pin Mini-CSMD T/R

Descriptions

Descriptions of TXC 7W-49.152MBB-T provided by its distributors.

Oscillator XO 49.152MHz ±50ppm CMOS 60% 3.3V 4-Pin SMD T/R
7.0X5.0 Cmos Quartz Oscillator/Ceramic, 3.3V, +/-50Ppm (-10 To 70C) Rohs Compliant: Yes |Txc 7W-49.152MBB-T
CMOS Output Clock Oscillator, 49.152MHz Nom
OSC, 49.152MHZ, 3.3V, SMD, 7.0X5.0
XTAL OSC XO 49.1520MHZ CMOS SMD
OSC, 49.152MHZ, 3.3V, SMD, 7.0X5.0; Frequency Nom: 49.152MHz; Frequency Stability + / -: 50ppm; Oscillator Case: SMD, 7mm x 5mm; Supply Voltage Nom: 3.3V; Product Range: 7W Series; Operating Temperature Min: -40°C; Operating T

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7W-49.152MBB-T.