TXC 7W-4.096MBB-T

Oscillator XO 4.096MHz ±50ppm CMOS 60% 3.3V 4-Pin SMD T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 7W-4.096MBB-T.

IHS

Datasheet1 page13 years ago

TXC SCT

Farnell

CAD Models

Download TXC 7W-4.096MBB-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-11-16
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-01-29
LTD Date2022-04-29

Related Parts

Crystal RoHS Compliant Enable/Disable Active Oscillator 30pF 70C 20mA 0.056 1.42mm
CMOS Output Clock Oscillator, 3.6864MHz Nom
Oscillator XO 4.096MHz ±50ppm 50pF CMOS 60% 5V 4-Pin SMD T/R
XTAL OSC OE 4.5V~5.5V +/-50PPM -40~85C 250TR
Oscillator XO 4MHz ±50ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin SMD T/R
Oscillator MEMS 4MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R

Descriptions

Descriptions of TXC 7W-4.096MBB-T provided by its distributors.

Oscillator XO 4.096MHz ±50ppm CMOS 60% 3.3V 4-Pin SMD T/R
7.0X5.0 Cmos Quartz Oscillator/Ceramic, 3.3V, +/-50Ppm (-10 To 70C) Rohs Compliant: Yes |Txc 7W-4.096MBB-T
CMOS Output Clock Oscillator, 4.096MHz Nom
OSC, 4.096MHZ, 3.3V, SMD, 7.0X5.0
OSC, 4.096MHZ, 3.3V, SMD, 7.0X5.0; Frequency Nom: 4.096MHz; Frequency Stability + / -: 50ppm; Oscillator Case: SMD, 7mm x 5mm; Supply Voltage Nom: 3.3V; Product Range: 7W Series; Operating Temperature Min: -40°C; Operating Tem

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY