TXC 7W-4.000MBB-T

Crystal RoHS Compliant Enable/Disable Active Oscillator 30pF 70C 20mA 0.056 1.42mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 7W-4.000MBB-T.

IHS

Datasheet3 pages5 years ago

TXC SCT

Factory Futures

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download TXC 7W-4.000MBB-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

Oscillator XO 4MHz ±50ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin SMD T/R
Oscillator MEMS 4MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
ECS InternationalECS-3953M-040-BN-TR
Oscillator XO 4MHz ±50ppm 15pF HCMOS 60% 3.3V 4-Pin SMD T/R
MEMS Lead Free RoHS Compliant Enable/Disable Oscillator 15pF 85C 16mA 0.035 0.90mm
Oscillator XO 4.096MHz ±50ppm CMOS 60% 3.3V 4-Pin SMD T/R
CMOS Output Clock Oscillator, 3.6864MHz Nom

Descriptions

Descriptions of TXC 7W-4.000MBB-T provided by its distributors.

Crystal RoHS Compliant Enable/Disable Active Oscillator 30pF 70C 20mA 0.056 1.42mm
Oscillator XO 4MHz ±50ppm CMOS 60% 3.3V 4-Pin SMD T/R
CMOS Output Clock Oscillator, 4MHz Nom
XTAL OSC XO 4.0000MHZ CMOS SMD
OSC, 4.000MHZ, 3.3V, SMD, 7.0X5.0; Frequency:4MHz; Frequency Stability:± 50ppm; Supply Voltage:3.3V; Operating Temperature Range:-10°C to +70°C; Load Capacitance:30pF; Oscillator Mounting:SMD; No. of Pins:4; SVHC:No SVHC (19-Dec-2011); Resonator Case:SMD; Series:7W; Type:CXO
Oscillator, 4Mhz, 7 X 5Mm, Cmos; Frequency Nom:4Mhz; Frequency Stability +/-:50Ppm; Oscillator Case:Smd, 7Mm X 5Mm; Supply Voltage Nom:3.3V; Product Range:7W Series; Operating Temperature Min:-40°C; Operating Temperature Max:85°C Rohs Compliant: Yes |Txc 7W-4.000MBB-T

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7W-4.000MBB-T.