Epson SG7050CCN 4.096000M-HJGA3

Oscillator XO 4.096MHz ±50ppm 50pF CMOS 60% 5V 4-Pin SMD T/R
$ 1.864

Datasheets & Documents

Download datasheets and manufacturer documentation for Epson SG7050CCN 4.096000M-HJGA3.

Electro Sonic

Datasheet2 pages0 years ago
Datasheet2 pages4 years ago

Related Parts

XTAL OSC OE 4.5V~5.5V +/-50PPM -40~85C 250TR
Oscillator XO 4.096MHz ±50ppm CMOS 60% 3.3V 4-Pin SMD T/R
CMOS Output Clock Oscillator, 4.096MHz Nom
Crystal RoHS Compliant Enable/Disable Active Oscillator 30pF 70C 20mA 0.056 1.42mm
Oscillator XO ±50ppm 50pF CMOS 60% 5V 4-Pin SMD T/R
XTAL OSC OE 4.5V~5.5V +/-50PPM -40~85C 250TR

Descriptions

Descriptions of Epson SG7050CCN 4.096000M-HJGA3 provided by its distributors.

Oscillator XO 4.096MHz ±50ppm 50pF CMOS 60% 5V 4-Pin SMD T/R
XTAL OSC OE 4.5V~5.5V +/-50PPM -40~85C 250TR
XTAL OSC XO 4.0960MHZ CMOS SMD

Manufacturer Aliases

Epson has several brands around the world that distributors may use as alternate names. Epson may also be known as the following names:

  • Epson Electronics America Inc-Semiconductor Div
  • EPS
  • SEIKOEPSON
  • EPSON TOYOCOM
  • Epson Electronics America Inc
  • EPSON ELECTRONICS AMERICA
  • Epson Electronics
  • EPSON AMERICA
  • SRM
  • SMOS
  • EPSN
  • EPSO
  • SEIKO EPSON CORP
  • Epson America Inc
  • EPSON TOYOCOM CORP
  • Volgen America/Kaga Electronics USA
  • EPSON TOYO
  • EPSON/SEIKO
  • SEIKO EPSOM
  • EPSON TOYOCOM CORPORATION
  • SEIKO/EPS
  • SEIKO EPSON CORPORATION
  • EPSON AMERIC
  • EPSON ELE
  • EPSON ELECTRONICS AMERICA INC-SEMICONDUCTOR DIV (VA)

Part Number Aliases

This part may be known by these alternate part numbers:

  • SG7050CCN-4.096000M-HJGA3
  • SG7050CCN4.096000M-HJGA3