TXC 7W-33.3333MBC-T

Oscillator XO 33.3333MHz ±100ppm CMOS 60% 3.3V 4-Pin SMD T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 7W-33.3333MBC-T.

Newark

Datasheet1 page10 years ago
Datasheet1 page16 years ago

TXC SCT

CAD Models

Download TXC 7W-33.3333MBC-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Oscillator XO 32MHz ±100ppm 15pF HCMOS 60% 3.3V 4-Pin SMD T/R
Oscillator XO 33MHz ±100ppm 15pF HCMOS 60% 3.3V 4-Pin SMD T/R
ASV Series 30 MHz 7 x 5.08 mm 3.3 V ±100 ppm SMT Crystal Clock Oscillator
Oscillator XO 35.328MHz ±100ppm CMOS 60% 3.3V 4-Pin SMD T/R
Oscillator XO 36MHz ±100ppm CMOS 60% 3.3V 4-Pin SMD T/R
Oscillator XO 32MHz ±100ppm CMOS 60% 3.3V 4-Pin SMD T/R

Descriptions

Descriptions of TXC 7W-33.3333MBC-T provided by its distributors.

Oscillator XO 33.3333MHz ±100ppm CMOS 60% 3.3V 4-Pin SMD T/R
CMOS Output Clock Oscillator, 33.3333MHz Nom
XTAL OSC XO 33.3333MHZ CMOS SMD
振荡器, CMOS, 33.3333MHZ, 3.3V, SMD;
OSCILLATOR, 33.3333MHZ, 7 X 5MM, CMOS; P; OSCILLATOR, 33.3333MHZ, 7 X 5MM, CMOS; Product Range: 7W Series; Frequency Nom: 33.3333MHz; Frequency Stability + / -: 100ppm; Supply Voltage Nom: 3.3V; Oscillator Case: SMD, 7mm x 5m
Oscillator, 33.3333Mhz, 7 X 5Mm, Cmos; Rango De Producto:Serie 7W; Frecuencia Nom.:33.3333Mhz; Estabilidad De Frecuencia +/-:100Ppm; Tensión De Alimentación Nom.:3.3V; Encapsulado Del Oscilador:Smd, 7Mm X 5Mm; Frecuencia:33.3333Mhz |Txc 7W-33.3333MBC-T

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY