TXC 7W-35.328MBC-T

Oscillator XO 35.328MHz ±100ppm CMOS 60% 3.3V 4-Pin SMD T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 7W-35.328MBC-T.

IHS

Datasheet1 page10 years ago

Newark

TXC SCT

Supply Chain

Country of OriginTaiwan
Introduction Date2015-07-09
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-01-29
LTD Date2022-04-29

Related Parts

Oscillator XO 32MHz ±100ppm 15pF HCMOS 60% 3.3V 4-Pin SMD T/R
Oscillator XO 33MHz ±100ppm 15pF HCMOS 60% 3.3V 4-Pin SMD T/R
Oscillator XO 38.4MHz ±100ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R
Oscillator XO 36MHz ±100ppm CMOS 60% 3.3V 4-Pin SMD T/R
SMD Crystal Oscillator 33.333MHz 3.3V 15pF 4-Pin SMD T/R
Oscillator XO 32MHz ±100ppm CMOS 60% 3.3V 4-Pin SMD T/R

Descriptions

Descriptions of TXC 7W-35.328MBC-T provided by its distributors.

Oscillator XO 35.328MHz ±100ppm CMOS 60% 3.3V 4-Pin SMD T/R
CMOS Output Clock Oscillator, 35.328MHz Nom
XTAL OSC XO 35.3280MHZ CMOS SMD
Oscillator, 35.328Mhz, 7 X 5Mm, Cmos; Frequency Nom:35.328Mhz; Frequency Stability +/-:100Ppm; Oscillator Case:Smd, 7Mm X 5Mm; Supply Voltage Nom:3.3V; Product Range:7W Series; Operating Temperature Min:-40°C; Frequency:35.328Mhz Rohs Compliant: Yes |Txc 7W-35.328MBC-T

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY