| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | 7X-30.000MBB-T | 0 | 3K | Tape & Reel | ||||||||
| Farnell | 7X-30.000MBB-T | 0 | 1 | Cut Tape | 4h | |||||||
| Win Source | WS-7X-30.000MBB-T | 48 | 5h | |||||||||
| DigiKey | 887-1221-1-ND | 28 | 1 | Cut Tape | ||||||||
| QUARKTWIN TECHNOLOGY LTD | 7X-30.000MBB-T | Contact | >1wk |
Download TXC 7X-30.000MBB-T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of TXC 7X-30.000MBB-T provided by its distributors.
TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names: