TXC 7W-24.576MBC-T

Oscillator XO 24.576MHz ±100ppm CMOS 60% 3.3V 4-Pin SMD T/R
$ 0.25
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 7W-24.576MBC-T.

IHS

Datasheet1 page10 years ago

Newark

TXC SCT

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

Crystal RoHS Compliant Enable/Disable Active Oscillator 15pF 70C 15mA 0.071 1.80mm
SMD Crystal Oscillator 24.576MHz 3.3V 15pF 4-Pin SMD T/R
Oscillator XO 25MHz ±100ppm CMOS 60% 3.3V 4-Pin SMD T/R
Oscillator XO 27MHz ±100ppm CMOS 60% 3.3V 4-Pin SMD T/R
Oscillator XO 25MHz ±100ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R
ASV Series 25 MHz 3.63 V ±100 ppm Surface Mount HCMOS Clock Oscillator - SMD-4

Descriptions

Descriptions of TXC 7W-24.576MBC-T provided by its distributors.

Oscillator XO 24.576MHz ±100ppm CMOS 60% 3.3V 4-Pin SMD T/R
CMOS Output Clock Oscillator, 24.576MHz Nom
XTAL OSC XO 24.5760MHZ CMOS SMD
OSCILLATOR, 24.576MHZ, 7 X 5MM, CMOS; Fr; OSCILLATOR, 24.576MHZ, 7 X 5MM, CMOS; Frequency Nom: 24.576MHz; Frequency Stability + / -: 100ppm; Oscillator Case: SMD, 7mm x 5mm; Supply Voltage Nom: 3.3V; Product Range: 7W Series;

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY