TXC 7W-25.000MBC-T

Oscillator XO 25MHz ±100ppm CMOS 60% 3.3V 4-Pin SMD T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 7W-25.000MBC-T.

IHS

Datasheet3 pages5 years ago

Newark

TXC SCT

CAD Models

Download TXC 7W-25.000MBC-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Introduction Date2010-01-06
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2022-01-29
LTD Date2022-04-29

Related Parts

Oscillator XO 25MHz ±100ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R
Oscillator XO 25MHz ±100ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin SMD T/R
ASV Series 25 MHz 3.63 V ±100 ppm Surface Mount HCMOS Clock Oscillator - SMD-4
Oscillator XO 27MHz ±100ppm CMOS 60% 3.3V 4-Pin SMD T/R
Oscillator XO 24.576MHz ±100ppm CMOS 60% 3.3V 4-Pin SMD T/R
ECS InternationalECS-3953M-250-AU-TR
Oscillator, 25 MHz, 100 ppm, SMD, 7mm x 5mm, 3.3 V, HCMOS, ECS-3953M-AU

Descriptions

Descriptions of TXC 7W-25.000MBC-T provided by its distributors.

Oscillator XO 25MHz ±100ppm CMOS 60% 3.3V 4-Pin SMD T/R
CMOS Output Clock Oscillator, 25MHz Nom
OSCILLATOR, 25MHZ, 7 X 5MM, CMOS
XTAL OSC XO 25.0000MHZ CMOS SMD
Oscillator, 25Mhz, 7 X 5Mm, Cmos; Rango De Producto:Serie 7W; Frecuencia Nom.:25Mhz; Estabilidad De Frecuencia +/-:100Ppm; Tensión De Alimentación Nom.:3.3V; Encapsulado Del Oscilador:Smd, 7Mm X 5Mm; Capacidad De Carga:30Pf |Txc 7W-25.000MBC-T

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY