TXC 7W-16.000MBE-T

7.0X5.0 Cmos Quartz Oscillator/Ceramic, 3.3V, +/-50Ppm (-40 To 85C) |Txc 7W-16.000MBE-T
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 7W-16.000MBE-T.

TXC SCT

Datasheet1 page17 years ago

CAD Models

Download TXC 7W-16.000MBE-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Oscillator XO ±50ppm 50pF CMOS 60% 5V 4-Pin SMD T/R
Oscillator XO 16MHz ±50ppm 50pFCMOS 60% 5V 4-Pin SMD T/R
CTS ComponentsCB3-3I-16M0000
SMD Crystal Oscillator 16MHz 5V 50pF 4-Pin CSMD T/R
Oscillator XO 16MHz ±50ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin SMD T/R
Oscillator MEMS 16MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
CTS ComponentsCB3-3C-16M0000
SMD Crystal Oscillator 16MHz 5V 50pF 4-Pin CSMD T/R

Descriptions

Descriptions of TXC 7W-16.000MBE-T provided by its distributors.

7.0X5.0 Cmos Quartz Oscillator/Ceramic, 3.3V, +/-50Ppm (-40 To 85C) |Txc 7W-16.000MBE-T
7W Series 16 MHZ ±50 ppm Enable/Disable XO (Standard) CMOS Oscillator- SMD-4
XTAL OSC XO 16.0000MHZ CMOS SMD

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY