Epson SG7050CCN16.000000M-HJGA3

Oscillator XO 16MHz ±50ppm 50pFCMOS 60% 5V 4-Pin SMD T/R
$ 1.89

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Epson SG7050CCN16.000000M-HJGA3.

IHS

Datasheet2 pages4 years ago

Epson

Electro Sonic

Related Parts

Oscillator XO ±50ppm 50pF CMOS 60% 5V 4-Pin SMD T/R
CMOS Output Clock Oscillator, 16MHz Nom
7.0X5.0 Cmos Quartz Oscillator/Ceramic, 3.3V, +/-50Ppm (-40 To 85C) |Txc 7W-16.000MBE-T
Oscillator XO 16MHz ±50ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin SMD T/R
Oscillator XO ±50ppm 50pF CMOS 60% 5V 4-Pin SMD T/R
Oscillator MEMS 16MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R

Descriptions

Descriptions of Epson SG7050CCN16.000000M-HJGA3 provided by its distributors.

Oscillator XO 16MHz ±50ppm 50pFCMOS 60% 5V 4-Pin SMD T/R
XTAL OSC OE 4.5V~5.5V +/-50PPM -40~85C 250TR
SG7050CCN16.000000M-HJGA3, Epson America
CMOS Output Clock Oscillator, 16MHz Nom
4.5V~5.5V ¡À50ppm 16MHz 7mm*5mm*1.5mm
XTAL OSC XO 16.0000MHZ CMOS SMD

Manufacturer Aliases

Epson has several brands around the world that distributors may use as alternate names. Epson may also be known as the following names:

  • Epson Electronics America Inc-Semiconductor Div
  • EPS
  • SEIKOEPSON
  • EPSON TOYOCOM
  • Epson Electronics America Inc
  • EPSON ELECTRONICS AMERICA
  • Epson Electronics
  • EPSON AMERICA
  • SRM
  • SMOS
  • EPSN
  • EPSO
  • SEIKO EPSON CORP
  • Epson America Inc
  • EPSON TOYOCOM CORP
  • Volgen America/Kaga Electronics USA
  • EPSON TOYO
  • EPSON/SEIKO
  • SEIKO EPSOM
  • EPSON TOYOCOM CORPORATION
  • SEIKO/EPS
  • SEIKO EPSON CORPORATION
  • EPSON AMERIC
  • EPSON ELE
  • EPSON ELECTRONICS AMERICA INC-SEMICONDUCTOR DIV (VA)

Part Number Aliases

This part may be known by these alternate part numbers:

  • SG7050CCN 16.000000M-HJGA3
  • SG7050CCN-16.000000M-HJGA3