TXC 7W-12.288MBA-T

CMOS Output Clock Oscillator, 12.288MHz Nom
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 7W-12.288MBA-T.

IHS

Datasheet1 page10 years ago

element14 APAC

TXC SCT

Farnell

Factory Futures

Supply Chain

Country of OriginTaiwan
Introduction Date2015-07-09
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2022-01-29
LTD Date2022-04-29

Related Parts

12MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
CMOS Output Clock Oscillator, 12MHz Nom
Oscillator MEMS 12.288MHz ±25ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin QFN SMD T/R
Oscillator MEMS 13MHz ±25ppm (Stability) 15pF CMOS 55% 3.3V 4-Pin QFN SMD T/R
Oscillator MEMS 12MHz ±25ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
CMOS Output Clock Oscillator, 1MHz Min, 150MHz Max, 11.0592MHz Nom, CMOS

Descriptions

Descriptions of TXC 7W-12.288MBA-T provided by its distributors.

CMOS Output Clock Oscillator, 12.288MHz Nom
XTAL OSC XO 12.2880MHZ CMOS SMD
Osc, 12.288Mhz, 7 X 5Mm, Cmos; Frequency Nom:12.288Mhz; Frequency Stability +/-:25Ppm; Oscillator Case:Smd, 7Mm X 5Mm; Supply Voltage Nom:3.3V; Product Range:7W Series; Operating Temperature Min:-40°C; Frequency:12.288Mhz Rohs Compliant: Yes |Txc 7W-12.288MBA-T

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY