TXC 7V-30.000MAAE-T

Crystal 30MHz ±30ppm (Tol) ±30ppm (Stability) 12pF FUND 60Ohm 4-Pin SMD T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 7V-30.000MAAE-T.

IHS

Datasheet1 page13 years ago

Newark

Farnell

Future Electronics

TXC SCT

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.60.00.60
Introduction Date2012-11-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Crystal 30MHz ±30ppm (Tol) ±30ppm (Stability) 12pF FUND 60Ohm 4-Pin SMD T/R
Crystal 32MHz ±30ppm (Tol) ±30ppm (Stability) 12pF FUND 60Ohm 4-Pin SMD T/R
Crystal 27MHz ±30ppm (Tol) ±30ppm (Stability) 12pF FUND 60Ohm 4-Pin SMD T/R
Crystal 30MHz ±30ppm (Tol) ±30ppm (Stability) 10pF FUND 50Ohm 4-Pin Ultra Mini-CSMD T/R
Crystal 30MHz ±30ppm (Tol) ±30ppm (Stability) 10pF FUND 50Ohm 4-Pin Ultra Mini-CSMD T/R
Crystal 27MHz ±30ppm (Tol) ±30ppm (Stability) 10pF FUND 60Ohm 4-Pin Ultra Mini-CSMD T/R

Descriptions

Descriptions of TXC 7V-30.000MAAE-T provided by its distributors.

Crystal 30MHz ±30ppm (Tol) ±30ppm (Stability) 12pF FUND 60Ohm 4-Pin SMD T/R
Parallel - Fundamental Quartz Crystal, 30MHz Nom
CRYSTAL, 30MHZ, 12PF, 3.2 X 2.5MM
3.2X2.5 , +/-30PPM , +/-30PPM (-
Crystal, 30Mhz, 12Pf, 3.2 X 2.5Mm; Rango De Producto:Serie 7V; Frecuencia Nom.:30Mhz; Estabilidad De Frecuencia +/-:30Ppm; Tolerancia De Frecuencia +/-:30Ppm; Tipo De Cristal:Smd, 3.2Mm X 2.5Mm; Capacidad De Carga:12Pf |Txc 7V-30.000MAAE-T
CRYSTAL, 30MHZ, 12PF, 3.2 X 2.5MM; Frequency Nom: 30MHz; Crystal Case: SMD, 3.2mm x 2.5mm; Frequency Stability + / -: 30ppm; Load Capacitance: 12pF; Frequency Tolerance + / -: 30ppm; Product Range: 7V Series; Operating Temperature Max: 70°C

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY