
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | 7M-27.000MAAE-T | 0 | 3K | Tape & Reel | ||||||||
| DigiKey | 887-1911-1-ND | 8,903 | 1 | Cut Tape | ||||||||
| TME | 7M-27.000MAAE | 0 | 1K | 11h | ||||||||
| QUARKTWIN TECHNOLOGY LTD | 7M-27.000MAAE-T | Contact | >1wk | |||||||||
| SD Chips | 7M-27.000MAAE-T | Contact | 1d |
Download TXC 7M-27.000MAAE-T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of TXC 7M-27.000MAAE-T provided by its distributors.
TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names: