TXC 7M-30.000MAAE-T

Crystal 30MHz ±30ppm (Tol) ±30ppm (Stability) 12pF FUND 60Ohm 4-Pin SMD T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 7M-30.000MAAE-T.

TME

Datasheet3 pages6 years ago

IHS

Newark

Farnell

Future Electronics

Inventory History

3 month trend:
-0.49%

CAD Models

Download TXC 7M-30.000MAAE-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.60.00.60
Introduction Date2017-02-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Crystal 30MHz ±30ppm (Tol) ±30ppm (Stability) 12pF FUND 60Ohm 4-Pin SMD T/R
Crystal 32MHz ±30ppm (Tol) ±30ppm (Stability) 12pF FUND 60Ohm 4-Pin SMD T/R
Crystal 32MHz ±30ppm (Tol) ±30ppm (Stability) 12pF FUND 60Ohm 4-Pin SMD T/R
Crystal 30MHz ±30ppm (Tol) ±30ppm (Stability) 10pF FUND 50Ohm 4-Pin Ultra Mini-CSMD T/R
Crystal 27MHz ±30ppm (Tol) ±30ppm (Stability) 10pF FUND 60Ohm 4-Pin Ultra Mini-CSMD T/R
Crystal, Standard, 27 MHz, SMD, 3.2mm x 2.5mm x 1mm, 30 ppm, 10 pF, 30 ppm, ABM8G

Descriptions

Descriptions of TXC 7M-30.000MAAE-T provided by its distributors.

Crystal 30MHz ±30ppm (Tol) ±30ppm (Stability) 12pF FUND 60Ohm 4-Pin SMD T/R
Parallel - Fundamental Quartz Crystal, 30MHz Nom
CRYSTAL, 30MHZ, 12PF, 3.2 X 2.5MM
12pF ¡À30ppm ¡À30ppm 30MHz 60¦¸ 3.2mm*2.5mm*800¦Ìm
CRYSTAL, 30MHZ, 12PF, 3.2 X 2.5MM; Product Range:7M Series; Frequency Nom:30MHz; Frequency Stability + / -:30ppm; Frequency Tolerance + / -:30ppm; Crystal Case:SMD, 3.2mm x 2.5mm; Load Capacitance:12pF; Operating Temperature Max:85°C
Crystal, 30Mhz, 12Pf, 3.2 X 2.5Mm; Rango De Producto:Serie 7M; Frecuencia Nom.:30Mhz; Estabilidad De Frecuencia +/-:30Ppm; Tolerancia De Frecuencia +/-:30Ppm; Tipo De Cristal:Smd, 3.2Mm X 2.5Mm; Capacidad De Carga:12Pf |Txc 7M-30.000MAAE-T

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY