
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | 7V-24.000MAHJ-T | 0 | 3K | Tape & Reel | ||||||||
| Bettlink | 7V-24.000MAHJ-T | 508 | 1h | |||||||||
| DigiKey | 887-2580-1-ND | 605 | 1 | Cut Tape | ||||||||
| TME | 7V-24.000MAHJ | 0 | 1K | 9h | ||||||||
| Arrow Electronics | 7V-24.000MAHJ-T | 0 | 3K |
Descriptions of TXC 7V-24.000MAHJ-T provided by its distributors.
TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names: