
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | 7M-24.000MAAJ-T | 6,454 | 1 | Cut Tape | ||||||||
| Classic Components | 7M-24.000MAAJ-T | 3 | 11h | |||||||||
| element14 APAC | 7M-24.000MAAJ-T | 6,454 | 1 | Cut Tape | 11h | |||||||
| Farnell | 7M-24.000MAAJ-T | 6,454 | 1 | Cut Tape | 22h | |||||||
| Win Source | WS-7M-24.000MAAJ-T | 337 | 35 | 23h |
Download TXC 7M-24.000MAAJ-T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of TXC 7M-24.000MAAJ-T provided by its distributors.
TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names: