TXC 7A-24.000MAAJ-T

7A Series 24 MHz 5 x 3.2 mm 18 pF ±30 ppm -10 to +70°C SMT Quartz Crystal
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 7A-24.000MAAJ-T.

IHS

Datasheet1 page10 years ago

Upverter

Farnell

CAD Models

Download TXC 7A-24.000MAAJ-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.60.00.60
Introduction Date2010-01-06
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-09-30
LTD Date2021-12-31

Related Parts

Crystal 24MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm 4-Pin CSMD T/R
CRYSTAL 24.0000MHZ 18PF SMD / 24 MHz ±30ppm Crystal 18pF 50 Ohms 4-SMD, No Lead
Crystal 24MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US SMD T/R
CTS Components445C33D24M00000
Crystal 24MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm Automotive 2-Pin SMD T/R
Crystal 24MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm 4-Pin Mini-CSMD T/R
7A Series 25 MHz 5 x 3.2 mm ±30 ppm 18 pF -10 to +70°C SMT Glass Sealing Crystal

Descriptions

Descriptions of TXC 7A-24.000MAAJ-T provided by its distributors.

7A Series 24 MHz 5 x 3.2 mm 18 pF ±30 ppm -10 to +70°C SMT Quartz Crystal
Crystal 24MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm 2-Pin SMD
XTAL, 24.000MHZ, 18PF, SMD, 5.0X3.2; Frequency Nom: 24MHz; Crystal Case: SMD, 5mm x 3.2mm; Frequency Stability + / -: 30ppm; Load Capacitance: 18pF; Frequency Tolerance + / -: 30ppm; Product Range: 7A Series; Operating Tempera
Crystal, 24Mhz, 18Pf, 5 X 3.2Mm; Rango De Producto:Serie 7A; Frecuencia Nom.:24Mhz; Estabilidad De Frecuencia +/-:30Ppm; Tolerancia De Frecuencia +/-:30Ppm; Tipo De Cristal:Smd, 5Mm X 3.2Mm; Capacidad De Carga:18Pf |Txc 7A-24.000MAAJ-T

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7A-24.000MAAJ-T.