TXC 7V-14.31818MAAE-T

Crystal 14.31818MHz ±30ppm (Tol) ±30ppm (Stability) 12pF FUND 100Ohm 4-Pin SMD T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 7V-14.31818MAAE-T.

Supply Chain

Country of OriginMainland China
Introduction Date2012-11-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CRYSTAL 14.31818MHZ 12PF SMD
Crystal 14.7456MHz ±30ppm (Tol) ±30ppm (Stability) 12pF FUND 100Ohm 4-Pin SMD T/R
CRYSTAL, 13MHZ, 12PF, 3.2 X 2.5MM
Crystal 14.31818MHz ±30ppm (Tol) ±30ppm (Stability) 10pF FUND 80Ohm 4-Pin Ultra Mini-CSMD T/R
Crystal 14.31818MHz ±30ppm (Tol) ±30ppm (Stability) 10pF FUND 80Ohm 4-Pin Ultra Mini-CSMD T/R
Crystal 13.54856MHz ±30ppm (Tol) ±30ppm (Stability) 10pF FUND 50Ohm 2-Pin HC-49/US SMD T/R

Descriptions

Descriptions of TXC 7V-14.31818MAAE-T provided by its distributors.

Crystal 14.31818MHz ±30ppm (Tol) ±30ppm (Stability) 12pF FUND 100Ohm 4-Pin SMD T/R
Parallel - Fundamental Quartz Crystal, 14.31818MHz Nom
CRYSTAL, 14.31818MHZ, 12PF, SMD; Frequency:14.31818MHz; Frequency Tolerance:± 30ppm; Load Capacitance:12pF; Operating Temperature Range:-20°C to +70°C; Crystal Mounting Type:SMD; No. of Pins:4; Frequency Stability:30ppm
Crystal, 14.31818Mhz, 12Pf, 3.2 X 2.5Mm; Rango De Producto:Serie 7V; Frecuencia Nom.:14.31818Mhz; Estabilidad De Frecuencia +/-:30Ppm; Tolerancia De Frecuencia +/-:30Ppm; Tipo De Cristal:Smd, 3.2Mm X 2.5Mm; Frecuencia:14.31818Mhz |Txc 7V-14.31818MAAE-T

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY