TXC 7V-13.000MAAE-T

Crystal, 13MHZ, 12PF, 3.2 X 2.5MM
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 7V-13.000MAAE-T.

Newark

Datasheet1 page12 years ago
Datasheet1 page13 years ago

Farnell

TME

TXC SCT

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Parallel - Fundamental Quartz Crystal, 13.56MHz Nom
Crystal 13.56MHz ±30ppm (Tol) ±30ppm (Stability) 12pF FUND 50Ohm 2-Pin SMD T/R
Crystal 13.54856MHz ±30ppm (Tol) ±30ppm (Stability) 10pF FUND 50Ohm 2-Pin HC-49/US SMD T/R
Crystal 12MHz ±30ppm (Tol) ±30ppm (Stability) 12pF FUND 80Ohm 2-Pin SMD T/R
Crystal 10.0000Mhz 10Pf Smd/Tape & Reel (Tr) |Abracon ABLS-14.089190MHZ-10-J4Y-T
Micrf211, 30X 14.276430 Mhz, Carrier 915.0 Mhz, At49Smd, 10Pf, 30Ppm-40+105C / Tape & Reel

Descriptions

Descriptions of TXC 7V-13.000MAAE-T provided by its distributors.

CRYSTAL, 13MHZ, 12PF, 3.2 X 2.5MM
CRYSTAL, 13MHZ, 12PF, SMD; Frequency:13MHz; Frequency Tolerance:± 30ppm; Load Capacitance:12pF; Operating Temperature Min:-20°C; Operating Temperature Max:70°C; Crystal Mounting Type:SMD; Crystal Case Type:(Not Available)
Crystal, 13Mhz, 12Pf, 3.2 X 2.5Mm; Rango De Producto:Serie 7V; Frecuencia Nom.:13Mhz; Estabilidad De Frecuencia +/-:30Ppm; Tolerancia De Frecuencia +/-:30Ppm; Tipo De Cristal:Smd, 3.2Mm X 2.5Mm; Capacidad De Carga:12Pf |Txc 7V-13.000MAAE-T

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY