
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | 7V-14.7456MAAE-T | 0 | 3K | Cut Tape | ||||||||
| UnikeyIC | 7V-14.7456MAAE-T | 6,246 | 3K | Tape & Reel | 13h | |||||||
| Fly-Wing Technology | 7V-14.7456MAAE-T | 2,389 | 3d | |||||||||
| DigiKey | 887-1461-1-ND | 6,246 | 1 | Cut Tape | ||||||||
| TME | 7V-14.7456MAAE | 0 | 1K | 6h |
Descriptions of TXC 7V-14.7456MAAE-T provided by its distributors.
TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names: