
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | 7M-36.000MAAJ-T | 0 | 3K | Cut Tape | ||||||||
| Farnell | 7M-36.000MAAJ-T | 0 | 5 | Cut Tape | 5h | |||||||
| Easev | 7M-36.000MAAJ-T | 1,334 | >1wk | |||||||||
| UnikeyIC | 7M-36.000MAAJ-T | 5,070 | 3K | Tape & Reel | 1d | |||||||
| Win Source | WS-7M-36.000MAAJ-T | 2,588 | 6h |
Download TXC 7M-36.000MAAJ-T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of TXC 7M-36.000MAAJ-T provided by its distributors.
TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names: