TXC 7M-18.432MEEQ-T

Fundamental SMD/SMT Active RoHS Compliant Crystal 0.001% 10pF 787.4mum -20C~70C
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 7M-18.432MEEQ-T.

TME

Datasheet3 pages6 years ago

IHS

Newark

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.60.00.50
Introduction Date2017-02-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CTS Components403C11A16M80000
Crystal 16.8MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 80Ohm 4-Pin SMD T/R
ECS InternationalECS-184-8-36CKM-TR
Crystal 18.432MHz ±10ppm (Tol) ±10ppm (Stability) 8pF FUND 80Ohm 4-Pin Mini-CSMD T/R
Crystal 19.2MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 60Ohm 4-Pin SMD T/R
Crystal 20MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 50Ohm 4-Pin SMD T/R
Crystal 18.432MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 40Ohm 4-Pin SMD T/R
CTS Components403C11A20M00000
Crystal 20MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 60Ohm 4-Pin SMD T/R

Descriptions

Descriptions of TXC 7M-18.432MEEQ-T provided by its distributors.

Fundamental SMD/SMT Active RoHS Compliant Crystal 0.001% 10pF 787.4mum -20C~70C
Parallel - Fundamental Quartz Crystal, 18.432MHz Nom
QUARTZ CRYSTAL, 18.432 MHz, 10 pF, SMD; Frequency:18.432MHz; Frequency Tolerance:± 10ppm; Load Capacitance:10pF; Operating Temperature Min:-20°C; Operating Temperature Max:70°C; Crystal Mounting Type:SMD; No. of Pins:4
Crystal, 18.432Mhz, 10Pf, 3.2 X 2.5Mm; Rango De Producto:Serie 7M; Frecuencia Nom.:18.432Mhz; Estabilidad De Frecuencia +/-:10Ppm; Tolerancia De Frecuencia +/-:10Ppm; Tipo De Cristal:Smd, 3.2Mm X 2.5Mm; Capacidad De Carga:10Pf |Txc 7M-18.432MEEQ-T

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY