TXC 7M-12.288MEEQ-T

Crystal 12.288MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 80Ohm 4-Pin SMD T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 7M-12.288MEEQ-T.

Future Electronics

Datasheet3 pages6 years ago

Newark

Farnell

Inventory History

3 month trend:
-54.96%

CAD Models

Download TXC 7M-12.288MEEQ-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.60.00.50
Introduction Date2014-01-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Crystal 12.288MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 70Ohm 4-Pin CSMD T/R
Crystal 11.0592MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 100Ohm 4-Pin CSMD T/R
Crystal 12MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 150Ohm 4-PinCSMD T/R
Crystal 12MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 100Ohm 4-Pin CSMD T/R
5.0x3.0 Timing XTAL 12.288 MHz 10ppm 10ppm -20 to 70C 10pF
Crystal 12MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 70Ohm 4-Pin CSMD T/R

Descriptions

Descriptions of TXC 7M-12.288MEEQ-T provided by its distributors.

Crystal 12.288MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 80Ohm 4-Pin SMD T/R
Parallel - Fundamental Quartz Crystal, 12.288MHz Nom
10pF ¡À 10 ppm ¡À10ppm 12.288MHz 100¦¸ SMD 3.2mm*2.5mm*700¦Ìm
Quartz Crystal, 12.288 Mhz, 10 Pf, Smd; Frequency Nom:12.288Mhz; Crystal Case:-; Frequency Stability +/-:10Ppm; Load Capacitance:10Pf; Frequency Tolerance +/-:10Ppm; Product Range:7M Series; Operating Temperature Min:-20°C Rohs Compliant: Yes |Txc 7M-12.288MEEQ-T

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY