XTAL, 12.288MHZ, 10PF, SMD, 5.0X3.2; Frequency:12.288MHz; Frequency Tolerance:± 10ppm; Load Capacitance:10pF; Frequency Stability:± 10ppm; Operating Temperature Range:-20°C to +70°C; Crystal Mounting Type:SMD; Crystal Case Type:5mm x 3.2mm; No. of Pins:4; SVHC:No SVHC (19-Dec-2011); Series:7B