TXC 7L-26.000MBN-T

Oscillator TCXO 26Mhz SMD 2520(2.5x2x0.8mm) Clipped Sinewave ±2PPM (Stability) 3.3V T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 7L-26.000MBN-T.

IHS

Datasheet1 page13 years ago

TXC SCT

Farnell

Supply Chain

Country of OriginTaiwan
Introduction Date2011-12-08
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

CTS Components520R20IA26M0000
Oscillator VC-TCXO 26MHz ±2ppm (Tol) ±2ppm (Stability) 10pF Clipped Sinewave 3V 4-Pin SMD T/R
Oscillator TCXO 26MHz ±2.5ppm (Tol) ±2ppm (Stability) 10pF Clipped Sinewave 3.3V 4-Pin SMD T/R
Oscillator VC-TCXO 26MHz ±2.5ppm (Tol) ±2ppm (Stability) 10pF Clipped Sinewave 2.5V 4-Pin SMD T/R
Clipped Sine Output Oscillator, 13MHz Min, 52MHz Max, 26MHz Nom
Xtal Osc Vctcxo 26.0000Mhz Snwv / Tape & Reel (Tr) Rohs Compliant: Yes
TCXO Oscillators The factory is currently not accepting orders for this product.

Descriptions

Descriptions of TXC 7L-26.000MBN-T provided by its distributors.

Oscillator TCXO 26Mhz SMD 2520(2.5x2x0.8mm) Clipped Sinewave ±2PPM (Stability) 3.3V T/R
Clipped Sine Output Oscillator, 26MHz Nom
TCXO, 26MHZ, 2.5 X 2MM, CLIPPED SINE; Product Range: TXC - 7L Series; Frequency Nom: 26MHz; Frequency Stability + / -: 2ppm; Supply Voltage Nom: 3.3V; Oscillator Case: SMD, 2.5mm x 2mm; Oscillator Output Compatibility: Clipped Sinewave
Tcxo, Gps, 26Mhz, 2.5 X 2Mm, Clipped Sine; Rango De Producto:Serie 7L; Frecuencia Nom.:26Mhz; Estabilidad De Frecuencia +/-:2Ppm; Tensión De Alimentación Nom.:3.3V; Encapsulado Del Oscilador:Smd, 2.5Mm X 2Mm; Frecuencia:26Mhz |Txc 7L-26.000MBN-T

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY