TXC 7Q-26.000MBN-T

Oscillator TCXO 26MHz ±2.5ppm (Tol) ±2ppm (Stability) 10pF Clipped Sinewave 3.3V 4-Pin SMD T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 7Q-26.000MBN-T.

ODG (Origin Data Global)

Datasheet1 page10 years ago

TXC SCT

Farnell

Supply Chain

Country of OriginTaiwan
Introduction Date2011-10-21
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-09-30
LTD Date2021-12-31

Related Parts

CTS Components520R20IA26M0000
Oscillator VC-TCXO 26MHz ±2ppm (Tol) ±2ppm (Stability) 10pF Clipped Sinewave 3V 4-Pin SMD T/R
Oscillator TCXO 26Mhz SMD 2520(2.5x2x0.8mm) Clipped Sinewave ±2PPM (Stability) 1.8V T/R
Oscillator VC-TCXO 26MHz ±2.5ppm (Tol) ±2ppm (Stability) 10pF Clipped Sinewave 1.8V 4-Pin SMD T/R
Oscillator VC-TCXO 26MHz ±0.5ppm (Tol) ±2.5ppm (Stability) 10pF Clipped Sinewave 3.3V 4-Pin LLCC SMD T/R
Xtal Osc Vctcxo 26.0000Mhz Snwv / Tape & Reel (Tr) Rohs Compliant: Yes
TCXO Oscillators The factory is currently not accepting orders for this product.

Descriptions

Descriptions of TXC 7Q-26.000MBN-T provided by its distributors.

Oscillator TCXO 26MHz ±2.5ppm (Tol) ±2ppm (Stability) 10pF Clipped Sinewave 3.3V 4-Pin SMD T/R
Clipped Sine Output Oscillator, 13MHz Min, 52MHz Max, 26MHz Nom
XTAL OSC TCXO 26.0000MHZ SNWV
TCXO, GPS, 26MHZ, 3.2 X 2.5MM, CLIPPED S; TCXO, GPS, 26MHZ, 3.2 X 2.5MM, CLIPPED SINE; Frequency Nom:26MHz; Frequency Stability + / -:2ppm; Oscillator Case:SMD, 3.2mm x 2.5mm; Oscillator Output Compatibility:Clipped Sinewave; Supply Voltage Nom:3.3V; Product Range:7Q Series

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY