TXC 7Z-26.000MCS-T

Oscillator VC-TCXO 26MHz ±2.5ppm (Tol) ±2ppm (Stability) 10pF Clipped Sinewave 2.5V 4-Pin SMD T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 7Z-26.000MCS-T.

IHS

Datasheet1 page10 years ago

TXC SCT

Supply Chain

Country of OriginTaiwan
Introduction Date2012-06-04
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Oscillator TCXO 26Mhz SMD 2520(2.5x2x0.8mm) Clipped Sinewave ±2PPM (Stability) 1.8V T/R
CTS Components520R20IA26M0000
Oscillator VC-TCXO 26MHz ±2ppm (Tol) ±2ppm (Stability) 10pF Clipped Sinewave 3V 4-Pin SMD T/R
Oscillator TCXO 26MHz ±2.5ppm (Tol) ±2ppm (Stability) 10pF Clipped Sinewave 3.3V 4-Pin SMD T/R
Clipped Sine Output Oscillator, 13MHz Min, 52MHz Max, 26MHz Nom
Xtal Osc Vctcxo 26.0000Mhz Snwv / Tape & Reel (Tr) Rohs Compliant: Yes
TCXO Oscillators The factory is currently not accepting orders for this product.

Descriptions

Descriptions of TXC 7Z-26.000MCS-T provided by its distributors.

Oscillator VC-TCXO 26MHz ±2.5ppm (Tol) ±2ppm (Stability) 10pF Clipped Sinewave 2.5V 4-Pin SMD T/R
VCTCXO, GPS, 26MHZ, 2 X 1.6MM, CLIPPED SINE
Clipped Sine Output Oscillator, 26MHz Nom
XTAL OSC VCTCXO 26.0000MHZ SNWV
VCTCXO, GPS, 26MHZ, 2 X 1.6MM, CLIPPED SINE; Product Range:7Z Series; Frequency Nom:26MHz; Frequency Stability + / -:2ppm; Supply Voltage Nom:2.5V; Oscillator Case:SMD, 2mm x 1.6mm; Oscillator Output Compatibility:Clipped Sinewave
Vctcxo, Gps, 26Mhz, 2 X 1.6Mm, Clipped Sine; Rango De Producto:Serie 7Z; Frecuencia Nom.:26Mhz; Estabilidad De Frecuencia +/-:2Ppm; Tensión De Alimentación Nom.:2.5V; Encapsulado Del Oscilador:Smd, 2Mm X 1.6Mm; Frecuencia:26Mhz |Txc 7Z-26.000MCS-T

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY